



UFW1C472MHD1TN | |
|---|---|
DigiKey Part Number | 493-10986-1-ND - Cut Tape (CT) 493-10986-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UFW1C472MHD1TN |
Description | CAP ALUM 4700UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFW1C472MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.1 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.415 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 15,69000 | kr 15,69 |
| 10 | kr 10,20900 | kr 102,09 |
| 50 | kr 7,90600 | kr 395,30 |
| 100 | kr 7,17900 | kr 717,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr 6,40188 | kr 1 600,47 |
| 500 | kr 5,92800 | kr 2 964,00 |
| 750 | kr 5,68880 | kr 4 266,60 |
| 1 250 | kr 5,42211 | kr 6 777,64 |
| 1 750 | kr 5,26533 | kr 9 214,33 |
| 2 500 | kr 5,11390 | kr 12 784,75 |
| Unit Price without VAT: | kr 15,69000 |
|---|---|
| Unit Price with VAT: | kr 19,61250 |

