39 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
39 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCY2G390MHD9TO

DigiKey Part Number
493-13317-1-ND - Cut Tape (CT)
493-13317-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UCY2G390MHD9TO
Description
CAP ALUM 39UF 20% 400V RADIAL TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
39 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCY2G390MHD9TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
385 mA @ 120 Hz
Ripple Current @ High Frequency
770 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 21,04000kr 21,04
10kr 13,86800kr 138,68
50kr 10,88960kr 544,48
100kr 9,94840kr 994,84
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr 8,32950kr 4 164,75
1 000kr 7,81998kr 7 819,98
1 500kr 7,56305kr 11 344,57
2 500kr 7,27659kr 18 191,47
3 500kr 7,10830kr 24 879,05
5 000kr 6,94573kr 34 728,65
6 000kr 6,86846kr 41 210,76
12 000kr 6,75684kr 81 082,08
Manufacturers Standard Package
Unit Price without VAT:kr 21,04000
Unit Price with VAT:kr 26,30000