



UCX1V101MCS6GS | |
|---|---|
DigiKey Part Number | 493-7003-2-ND - Tape & Reel (TR) 493-7003-1-ND - Cut Tape (CT) 493-7003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCX1V101MCS6GS |
Description | CAP ALUM 100UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 250mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UCX1V101MCS6GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 250mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Operating Temperature | -40°C ~ 135°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 98.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 197 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 14,39000 | kr 14,39 |
| 10 | kr 8,59900 | kr 85,99 |
| 50 | kr 7,19880 | kr 359,94 |
| 100 | kr 6,52990 | kr 652,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr 5,47632 | kr 3 285,79 |
| 1 200 | kr 5,00244 | kr 6 002,93 |
| 1 800 | kr 4,81839 | kr 8 673,10 |
| 3 000 | kr 4,55148 | kr 13 654,44 |
| 4 200 | kr 4,53790 | kr 19 059,18 |
| 6 000 | kr 4,35353 | kr 26 121,18 |
| Unit Price without VAT: | kr 14,39000 |
|---|---|
| Unit Price with VAT: | kr 17,98750 |

