



UCL0J182MNL1GS | |
|---|---|
DigiKey Part Number | 493-3896-2-ND - Tape & Reel (TR) 493-3896-1-ND - Cut Tape (CT) 493-3896-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCL0J182MNL1GS |
Description | CAP ALUM 1800UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCL0J182MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 425 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 11,13000 | kr 11,13 |
| 10 | kr 7,09800 | kr 70,98 |
| 50 | kr 5,42100 | kr 271,05 |
| 100 | kr 4,89000 | kr 489,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 3,92676 | kr 1 963,38 |
| 1 000 | kr 3,64149 | kr 3 641,49 |
| 1 500 | kr 3,49755 | kr 5 246,32 |
| 2 500 | kr 3,33708 | kr 8 342,70 |
| 3 500 | kr 3,24277 | kr 11 349,69 |
| 5 000 | kr 3,15163 | kr 15 758,15 |
| Unit Price without VAT: | kr 11,13000 |
|---|---|
| Unit Price with VAT: | kr 13,91250 |

