1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 39mOhm @ 100kHz 3000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 39mOhm @ 100kHz 3000 Hrs @ 135°C
Doctor Capacitor® Episode Nine: You Callin' Me?
Doctor Capacitor® Episode Seven: What's In The Mail, Doc?

UBY1J102MHL1TN

DigiKey Part Number
493-UBY1J102MHL1TNCT-ND - Cut Tape (CT)
UBY1J102MHL1TTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UBY1J102MHL1TN
Description
CAP ALUM 1000UF 20% 63V RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 39mOhm @ 100kHz 3000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
UBY1J102MHL1TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
39mOhm @ 100kHz
Lifetime @ Temp.
3000 Hrs @ 135°C
Operating Temperature
-40°C ~ 135°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.764 A @ 120 Hz
Ripple Current @ High Frequency
2.94 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 722
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 33,66000kr 33,66
10kr 22,71700kr 227,17
50kr 18,17680kr 908,84
100kr 16,74640kr 1 674,64
Tape & Box (TB)
QuantityUnit PriceExt Price
250kr 15,21768kr 3 804,42
500kr 14,28622kr 7 143,11
750kr 13,81639kr 10 362,29
1 250kr 13,29272kr 16 615,90
1 750kr 12,98494kr 22 723,65
2 500kr 12,68768kr 31 719,20
Manufacturers Standard Package
Unit Price without VAT:kr 33,66000
Unit Price with VAT:kr 42,07500