UBW1K220MPD1TD is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 1 467
Unit Price: kr 7,85000
Datasheet
22 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 135°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UBW1K220MPD1TD

DigiKey Part Number
493-13173-1-ND - Cut Tape (CT)
493-13173-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UBW1K220MPD1TD
Description
CAP ALUM 22UF 20% 80V RADIAL TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
22 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
UBW1K220MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 135°C
Operating Temperature
-55°C ~ 135°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
75 mA @ 120 Hz
Ripple Current @ High Frequency
150 mA @ 100 kHz
Impedance
1.5 Ohms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 8,03000kr 8,03
10kr 5,05400kr 50,54
50kr 3,81520kr 190,76
100kr 3,42030kr 342,03
500kr 2,74076kr 1 370,38
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000kr 2,52637kr 2 526,37
2 000kr 2,34824kr 4 696,48
3 000kr 2,25833kr 6 774,99
5 000kr 2,15811kr 10 790,55
7 000kr 2,09921kr 14 694,47
10 000kr 2,04230kr 20 423,00
Manufacturers Standard Package
Unit Price without VAT:kr 8,03000
Unit Price with VAT:kr 10,03750