



UBW1J220MPD1TA | |
|---|---|
DigiKey Part Number | 493-UBW1J220MPD1TACT-ND - Cut Tape (CT) UBW1J220MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBW1J220MPD1TA |
Description | CAP ALUM 22UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBW1J220MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 65 mA @ 120 Hz | |
Ripple Current @ High Frequency | 130 mA @ 100 kHz | |
Impedance | 2 Ohms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,85000 | kr 7,85 |
| 10 | kr 4,91700 | kr 49,17 |
| 50 | kr 3,70760 | kr 185,38 |
| 100 | kr 3,32170 | kr 332,17 |
| 500 | kr 2,65884 | kr 1 329,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 2,44964 | kr 2 449,64 |
| 2 000 | kr 2,27576 | kr 4 551,52 |
| 3 000 | kr 2,18799 | kr 6 563,97 |
| 5 000 | kr 2,09016 | kr 10 450,80 |
| 7 000 | kr 2,03265 | kr 14 228,55 |
| 10 000 | kr 1,97711 | kr 19 771,10 |
| Unit Price without VAT: | kr 7,85000 |
|---|---|
| Unit Price with VAT: | kr 9,81250 |

