



UBC1H101MNS1MS | |
|---|---|
DigiKey Part Number | 493-4464-2-ND - Tape & Reel (TR) 493-4464-1-ND - Cut Tape (CT) 493-4464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UBC1H101MNS1MS |
Description | CAP ALUM 100UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | UBC1H101MNS1MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 150°C | |
Operating Temperature | -55°C ~ 150°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 281.4 mA @ 120 Hz | |
Ripple Current @ High Frequency | 420 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Surface Mount Land Size | 0.535" L x 0.535" W (13.60mm x 13.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 24,72000 | kr 24,72 |
| 10 | kr 16,44900 | kr 164,49 |
| 50 | kr 12,98580 | kr 649,29 |
| 100 | kr 11,89470 | kr 1 189,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr 10,98740 | kr 2 197,48 |
| 400 | kr 10,23270 | kr 4 093,08 |
| 600 | kr 9,85203 | kr 5 911,22 |
| 1 000 | kr 9,42763 | kr 9 427,63 |
| 1 400 | kr 9,17816 | kr 12 849,42 |
| 2 000 | kr 8,93722 | kr 17 874,44 |
| Unit Price without VAT: | kr 24,72000 |
|---|---|
| Unit Price with VAT: | kr 30,90000 |

