1200 µF 25 V Aluminum - Polymer Capacitors Radial, Can 10mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNL1E122MDS1

DigiKey Part Number
RNL1E122MDS1-ND
Manufacturer
Manufacturer Product Number
RNL1E122MDS1
Description
CAP ALUM POLY 1200UF 20% 25V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1200 µF 25 V Aluminum - Polymer Capacitors Radial, Can 10mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Bulk
Part Status
Active
Type
Polymer
Capacitance
1200 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
10mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
810 mA @ 120 Hz
Ripple Current @ High Frequency
8.1 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 655
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 45,16000kr 45,16
10kr 32,62400kr 326,24
50kr 27,63200kr 1 381,60
100kr 26,08840kr 2 608,84
800kr 22,91016kr 18 328,13
1 600kr 22,20078kr 35 521,25
3 200kr 21,61642kr 69 172,54
Manufacturers Standard Package
Unit Price without VAT:kr 45,16000
Unit Price with VAT:kr 56,45000