Direct
Similar
Similar
Similar
Direct
Similar




RHS0G122MCN1GS | |
|---|---|
DigiKey Part Number | 493-3766-2-ND - Tape & Reel (TR) 493-3766-1-ND - Cut Tape (CT) 493-3766-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RHS0G122MCN1GS |
Description | CAP ALUM POLY 1200UF 20% 4V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 9mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RHS0G122MCN1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1200 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 9mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 540 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.461" (11.70mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 14,96000 | kr 14,96 |
| 10 | kr 9,67000 | kr 96,70 |
| 50 | kr 7,47720 | kr 373,86 |
| 100 | kr 6,78300 | kr 678,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 5,58862 | kr 2 794,31 |
| 1 000 | kr 5,21239 | kr 5 212,39 |
| 1 500 | kr 5,02257 | kr 7 533,85 |
| 2 500 | kr 4,81094 | kr 12 027,35 |
| 3 500 | kr 4,68659 | kr 16 403,06 |
| 5 000 | kr 4,56644 | kr 22 832,20 |
| Unit Price without VAT: | kr 14,96000 |
|---|---|
| Unit Price with VAT: | kr 18,70000 |






