220 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDS0G221MCNAHFGS

DigiKey Part Number
RDS0G221MCNAHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RDS0G221MCNAHFGS
Description
CAP ALUM POLY 220UF 20% 4V SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
220 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 3000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Polymer
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
18mOhm
Lifetime @ Temp.
3000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
245 mA @ 120 Hz
Ripple Current @ High Frequency
2.45 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 2,73587kr 2 735,87
Manufacturers Standard Package
Unit Price without VAT:kr 2,73587
Unit Price with VAT:kr 3,41984