



QXP2J223KRPT | |
|---|---|
DigiKey Part Number | 493-3655-ND |
Manufacturer | |
Manufacturer Product Number | QXP2J223KRPT |
Description | CAP FILM 0.022UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 200V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXP2J223KRPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.630" L x 0.268" W (16.00mm x 6.80mm) | |
Height - Seated (Max) | 0.484" (12.30mm) | |
Termination | PC Pins | |
Lead Spacing | 0.492" (12.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 11,68000 | kr 11,68 |
| 10 | kr 7,62700 | kr 76,27 |
| 50 | kr 6,01400 | kr 300,70 |
| 100 | kr 5,51580 | kr 551,58 |
| 500 | kr 4,67504 | kr 2 337,52 |
| 1 000 | kr 4,41494 | kr 4 414,94 |
| 2 500 | kr 4,14024 | kr 10 350,60 |
| 5 000 | kr 3,97466 | kr 19 873,30 |
| Unit Price without VAT: | kr 11,68000 |
|---|---|
| Unit Price with VAT: | kr 14,60000 |

