



PCX1H5R6MCL1GS | |
|---|---|
DigiKey Part Number | 493-4701-2-ND - Tape & Reel (TR) 493-4701-1-ND - Cut Tape (CT) 493-4701-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCX1H5R6MCL1GS |
Description | CAP ALUM POLY 5.6UF 20% 50V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5.6 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 105mOhm 1500 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PCX1H5R6MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 5.6 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 105mOhm | |
Lifetime @ Temp. | 1500 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 700 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 14,67000 | kr 14,67 |
| 10 | kr 8,75600 | kr 87,56 |
| 50 | kr 7,35380 | kr 367,69 |
| 100 | kr 6,67200 | kr 667,20 |
| 500 | kr 5,49924 | kr 2 749,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 5,12997 | kr 5 129,97 |
| 2 000 | kr 4,82309 | kr 9 646,18 |
| 3 000 | kr 4,66829 | kr 14 004,87 |
| 5 000 | kr 4,49573 | kr 22 478,65 |
| 7 000 | kr 4,49260 | kr 31 448,20 |
| 10 000 | kr 4,29643 | kr 42 964,30 |
| 12 000 | kr 4,24990 | kr 50 998,80 |
| Unit Price without VAT: | kr 14,67000 |
|---|---|
| Unit Price with VAT: | kr 18,33750 |

