27 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PCV1J270MCL7GS

DigiKey Part Number
493-4561-2-ND - Tape & Reel (TR)
493-4561-1-ND - Cut Tape (CT)
493-4561-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCV1J270MCL7GS
Description
CAP ALUM POLY 27UF 20% 63V SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
27 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PCV1J270MCL7GS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
27 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
30mOhm
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
AEC-Q200
Applications
General Purpose
Ripple Current @ High Frequency
3.2 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 677
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 26,57000kr 26,57
10kr 17,72500kr 177,25
50kr 14,05260kr 702,63
100kr 12,89460kr 1 289,46
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 10,31382kr 5 156,91
1 000kr 9,85627kr 9 856,27
1 500kr 9,81853kr 14 727,80
2 500kr 9,61033kr 24 025,82
3 500kr 9,40350kr 32 912,25
5 000kr 9,20378kr 46 018,90
6 000kr 9,15107kr 54 906,42
Manufacturers Standard Package
Unit Price without VAT:kr 26,57000
Unit Price with VAT:kr 33,21250