



LAQ2P821MELC40 | |
|---|---|
DigiKey Part Number | 493-7541-ND |
Manufacturer | |
Manufacturer Product Number | LAQ2P821MELC40 |
Description | CAP ALUM 820UF 20% 220V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 820 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LAQ2P821MELC40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 220 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.11 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.532 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 106,47000 | kr 106,47 |
| 10 | kr 76,72500 | kr 767,25 |
| 50 | kr 64,46740 | kr 3 223,37 |
| 200 | kr 57,40435 | kr 11 480,87 |
| 600 | kr 53,40267 | kr 32 041,60 |
| 1 000 | kr 51,90798 | kr 51 907,98 |
| Unit Price without VAT: | kr 106,47000 |
|---|---|
| Unit Price with VAT: | kr 133,08750 |

