
NACZ151M35V8X10.5TR15F | |
|---|---|
DigiKey Part Number | 4988-NACZ151M35V8X10.5TR15FTR-ND - Tape & Reel (TR) 4988-NACZ151M35V8X10.5TR15FCT-ND - Cut Tape (CT) 4988-NACZ151M35V8X10.5TR15FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NACZ151M35V8X10.5TR15F |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 170mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Polarization Polar |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 450 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type |
ESR (Equivalent Series Resistance) 170mOhm @ 100kHz | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,84000 | kr 6,84 |
| 10 | kr 4,29700 | kr 42,97 |
| 50 | kr 3,29340 | kr 164,67 |
| 100 | kr 2,98420 | kr 298,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 2,46232 | kr 1 231,16 |
| 1 000 | kr 2,30112 | kr 2 301,12 |
| 1 500 | kr 2,22032 | kr 3 330,48 |
| 2 500 | kr 2,13086 | kr 5 327,15 |
| 3 500 | kr 2,07858 | kr 7 275,03 |
| 5 000 | kr 2,02827 | kr 10 141,35 |
| Unit Price without VAT: | kr 6,84000 |
|---|---|
| Unit Price with VAT: | kr 8,55000 |

