33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7.04Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NACE330M25V6.3X5.5TR13F

DigiKey Part Number
4988-NACE330M25V6.3X5.5TR13FTR-ND - Tape & Reel (TR)
4988-NACE330M25V6.3X5.5TR13FCT-ND - Cut Tape (CT)
4988-NACE330M25V6.3X5.5TR13FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NACE330M25V6.3X5.5TR13F
Description
CAP ALUM 33UF 20% 25V SMD
Manufacturer Standard Lead Time
98 Weeks
Customer Reference
Detailed Description
33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7.04Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
7.04Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
63 mA @ 120 Hz
Ripple Current @ High Frequency
91.35 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 008
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,19000kr 3,19
10kr 1,88800kr 18,88
50kr 1,38680kr 69,34
100kr 1,23250kr 123,25
500kr 0,97362kr 486,81
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 0,89352kr 893,52
2 000kr 0,82770kr 1 655,40
3 000kr 0,79477kr 2 384,31
5 000kr 0,75828kr 3 791,40
7 000kr 0,73696kr 5 158,72
10 000kr 0,71645kr 7 164,50
Manufacturers Standard Package
Unit Price without VAT:kr 3,19000
Unit Price with VAT:kr 3,98750