50 MHz Bench Oscilloscopes USB Interface Display 2 Analog Channel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

780469-01

DigiKey Part Number
2770-780469-01-ND
Manufacturer
Manufacturer Product Number
780469-01
Description
USB-5133 OSCILLOSCOPE DEVICE, 50
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
50 MHz Bench Oscilloscopes USB Interface Display 2 Analog Channel
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Active
Type
Bench
Bandwidth
50 MHz
Channels
2 Analog
Display Type
-
Interface
USB
Memory Size
-
Function
-
Probe Type
-
Sampling Rate (Per Second)
-
Input Impedance
-
Voltage - Input (Max)
-
Voltage - Supply
-
Includes
USB Cable
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Box
QuantityUnit PriceExt Price
1kr 33 424,45000kr 33 424,45
Manufacturers Standard Package
Unit Price without VAT:kr 33 424,45000
Unit Price with VAT:kr 41 780,56250