
778041-02 | |
|---|---|
DigiKey Part Number | 2770-778041-02-ND |
Manufacturer | |
Manufacturer Product Number | 778041-02 |
Description | GPIB INTERFACE ISA |
Customer Reference | |
Detailed Description | GPIB Interface ISA DOS, Windows |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | GPIB Interface | |
Bus Connection | ISA | |
Front Connection | GPIB Female | |
Isolation Type | - | |
Voltage - Supply | Bus Powered | |
Serial Protocol | - | |
Features | - | |
Clock Rate | - | |
Operating System | DOS, Windows | |
Base Product Number |




