
1551V12WH | |
|---|---|
DigiKey Part Number | 164-1551V12WH-ND |
Manufacturer | |
Manufacturer Product Number | 1551V12WH |
Description | BOX ABS WHITE 2.36" DIA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS White Cover Included, Hand Held 2.360" Dia (59.94mm) X 0.790" (20.07mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551V12WH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.360" Dia (59.94mm) | |
Height | 0.790" (20.07mm) | |
Area (L x W) | 4.36in² (28.1cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | White | |
Thickness | 0.100" (2.54mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 30,08000 | kr 30,08 |
| 5 | kr 25,74400 | kr 128,72 |
| 10 | kr 24,06400 | kr 240,64 |
| 25 | kr 22,00800 | kr 550,20 |
| 50 | kr 20,57040 | kr 1 028,52 |
| 100 | kr 19,22700 | kr 1 922,70 |
| 250 | kr 17,58464 | kr 4 396,16 |
| 500 | kr 16,43588 | kr 8 217,94 |
| 1 000 | kr 15,58977 | kr 15 589,77 |
| Unit Price without VAT: | kr 30,08000 |
|---|---|
| Unit Price with VAT: | kr 37,60000 |






