


RB751V45X | |
|---|---|
DigiKey Part Number | 1727-RB751V45XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RB751V45X |
Description | DIODE SCHOTTKY 40V 120MA SOD323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 120mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 40 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 120mA | Operating Temperature - Junction 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 40 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,39394 | kr 1 181,82 |
| 6 000 | kr 0,35221 | kr 2 113,26 |
| 9 000 | kr 0,33094 | kr 2 978,46 |
| 15 000 | kr 0,30699 | kr 4 604,85 |
| 21 000 | kr 0,29280 | kr 6 148,80 |
| 30 000 | kr 0,27900 | kr 8 370,00 |
| 75 000 | kr 0,24869 | kr 18 651,75 |
| 150 000 | kr 0,22996 | kr 34 494,00 |
| 300 000 | kr 0,21421 | kr 64 263,00 |
| Unit Price without VAT: | kr 0,39394 |
|---|---|
| Unit Price with VAT: | kr 0,49243 |

