PMEG6020EPA,115 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr 1,13942
Datasheet
Diode 60 V 2A Surface Mount 3-HUSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG6020EPA,115

DigiKey Part Number
1727-5341-2-ND - Tape & Reel (TR)
1727-5341-1-ND - Cut Tape (CT)
1727-5341-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG6020EPA,115
Description
DIODE SCHOTTKY 60V 2A 3HUSON
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Diode 60 V 2A Surface Mount 3-HUSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
PMEG6020EPA,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
250 µA @ 60 V
Mfr
Capacitance @ Vr, F
250pF @ 1V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
60 V
Package / Case
Current - Average Rectified (Io)
2A
Supplier Device Package
3-HUSON (2x2)
Voltage - Forward (Vf) (Max) @ If
575 mV @ 2 A
Operating Temperature - Junction
150°C (Max)
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
78 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PMEG6020EPAFNexperia USA Inc.0PMEG6020EPAF-NDkr 1,13942Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,02000kr 6,02
10kr 3,74000kr 37,40
100kr 2,38840kr 238,84
500kr 1,80546kr 902,73
1 000kr 1,61734kr 1 617,34
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,37811kr 4 134,33
6 000kr 1,25751kr 7 545,06
9 000kr 1,19605kr 10 764,45
15 000kr 1,12698kr 16 904,70
21 000kr 1,08608kr 22 807,68
30 000kr 1,04633kr 31 389,90
Manufacturers Standard Package
Unit Price without VAT:kr 6,02000
Unit Price with VAT:kr 7,52500