Similar



PDZ27B-QF | |
|---|---|
DigiKey Part Number | 1727-PDZ27B-QF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PDZ27B-QF |
Description | DIODE ZENER 27V 400MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 27 V 400 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 21 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 400 mW | Supplier Device Package SOD-323 |
Impedance (Max) (Zzt) 40 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UDZS27B R9G | Taiwan Semiconductor Corporation | 8 790 | 1801-UDZS27BR9GCT-ND | kr 2,06000 | Similar |


