Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 180 MHz 250 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDTA114ET-QVL

DigiKey Part Number
1727-PDTA114ET-QVLTR-ND - Tape & Reel (TR)
1727-PDTA114ET-QVLCT-ND - Cut Tape (CT)
1727-PDTA114ET-QVLDKR-ND
Manufacturer
Manufacturer Product Number
PDTA114ET-QVL
Description
TRANS PREBIAS PNP 50V TO236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 180 MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 10mA
Manufacturer
Nexperia USA Inc.
Current - Collector Cutoff (Max)
1µA
Part Status
Active
Frequency - Transition
180 MHz
Transistor Type
PNP - Pre-Biased
Power - Max
250 mW
Current - Collector (Ic) (Max)
100 mA
Grade
Automotive
Voltage - Collector Emitter Breakdown (Max)
50 V
Qualification
AEC-Q101
Resistors Included
R1 and R2
Mounting Type
Surface Mount
Resistor - Base (R1)
10 kOhms
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistor - Emitter Base (R2)
10 kOhms
Supplier Device Package
TO-236AB
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 5mA, 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 054
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 1,19000kr 1,19
10kr 0,73900kr 7,39
100kr 0,45710kr 45,71
500kr 0,33008kr 165,04
1 000kr 0,28875kr 288,75
2 000kr 0,25385kr 507,70
5 000kr 0,21591kr 1 079,55
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,19234kr 1 923,40
20 000kr 0,17249kr 3 449,80
30 000kr 0,16236kr 4 870,80
50 000kr 0,15097kr 7 548,50
70 000kr 0,14422kr 10 095,40
100 000kr 0,13765kr 13 765,00
Manufacturers Standard Package
1727-PDTA114ET-QVLDKR-ND
QuantityUnit PriceExt Price
1kr 1,19000kr 1,19
10kr 0,73900kr 7,39
100kr 0,45710kr 45,71
500kr 0,33008kr 165,04
1 000kr 0,28875kr 288,75
2 000kr 0,25385kr 507,70
5 000kr 0,21591kr 1 079,55
Unit Price without VAT:kr 1,19000
Unit Price with VAT:kr 1,48750