PDTA114ET-QR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr 1,64000
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 180 MHz 250 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDTA114ET-QR

DigiKey Part Number
1727-PDTA114ET-QRTR-ND - Tape & Reel (TR)
1727-PDTA114ET-QRCT-ND - Cut Tape (CT)
1727-PDTA114ET-QRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDTA114ET-QR
Description
TRANS PREBIAS PNP 50V TO236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 180 MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 10mA
Manufacturer
Nexperia USA Inc.
Current - Collector Cutoff (Max)
1µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
180 MHz
Part Status
Active
Power - Max
250 mW
Transistor Type
PNP - Pre-Biased
Grade
Automotive
Current - Collector (Ic) (Max)
100 mA
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
50 V
Mounting Type
Surface Mount
Resistors Included
R1 and R2
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistor - Base (R1)
10 kOhms
Supplier Device Package
TO-236AB
Resistor - Emitter Base (R2)
10 kOhms
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 5mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTA114ECAHZGT116Rohm Semiconductor0DTA114ECAHZGT116CT-NDkr 1,64000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,19000kr 1,19
10kr 0,73900kr 7,39
100kr 0,45710kr 45,71
500kr 0,33008kr 165,04
1 000kr 0,28875kr 288,75
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,23601kr 708,03
6 000kr 0,20932kr 1 255,92
9 000kr 0,19567kr 1 761,03
15 000kr 0,18032kr 2 704,80
21 000kr 0,17122kr 3 595,62
30 000kr 0,16236kr 4 870,80
Manufacturers Standard Package
Unit Price without VAT:kr 1,19000
Unit Price with VAT:kr 1,48750