BZX384-B12-QX is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diotec Semiconductor
In Stock: 0
Unit Price: kr 0,32974
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr 3,19000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 9 734
Unit Price: kr 2,01000
Datasheet
Zener Diode 12 V 300 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 12 V 300 mW ±2% Surface Mount SOD-323
PESD15VL1BA,115

BZX384-B12-QX

DigiKey Part Number
1727-BZX384-B12-QXTR-ND - Tape & Reel (TR)
1727-BZX384-B12-QXCT-ND - Cut Tape (CT)
1727-BZX384-B12-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384-B12-QX
Description
DIODE ZENER 12V 300MW SOD323
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 300 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-323
Impedance (Max) (Zzt)
25 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM3Z12-AQDiotec Semiconductor04878-MM3Z12-AQTR-NDkr 0,32974Similar
SZMM3Z12VST1Gonsemi0SZMM3Z12VST1GOSCT-NDkr 3,19000Similar
UDZS12B R9GTaiwan Semiconductor Corporation9 7341801-UDZS12BR9GCT-NDkr 2,01000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,82000kr 1,82
10kr 1,11300kr 11,13
100kr 0,68700kr 68,70
500kr 0,49976kr 249,88
1 000kr 0,43919kr 439,19
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,36170kr 1 085,10
6 000kr 0,32255kr 1 935,30
9 000kr 0,30256kr 2 723,04
15 000kr 0,28008kr 4 201,20
21 000kr 0,26675kr 5 601,75
30 000kr 0,25378kr 7 613,40
Manufacturers Standard Package
Unit Price without VAT:kr 1,82000
Unit Price with VAT:kr 2,27500