BZX384-A16-QX is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 9 870
Unit Price: kr 2,01000
Datasheet
Zener Diode 16 V 300 mW ±1% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 16 V 300 mW ±1% Surface Mount SOD-323
PESD15VL1BA,115

BZX384-A16-QX

DigiKey Part Number
1727-BZX384-A16-QXTR-ND - Tape & Reel (TR)
1727-BZX384-A16-QXCT-ND - Cut Tape (CT)
1727-BZX384-A16-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384-A16-QX
Description
DIODE ZENER 16V 300MW SOD323
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 300 mW ±1% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
50 nA @ 11.2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±1%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-323
Impedance (Max) (Zzt)
40 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B16S R9GTaiwan Semiconductor Corporation9 8701801-BZT52B16SR9GCT-NDkr 2,01000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,57000kr 6,57
10kr 4,04200kr 40,42
100kr 2,59190kr 259,19
500kr 1,96530kr 982,65
1 000kr 1,76304kr 1 763,04
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,50583kr 4 517,49
6 000kr 1,37622kr 8 257,32
9 000kr 1,31018kr 11 791,62
15 000kr 1,23596kr 18 539,40
21 000kr 1,19200kr 25 032,00
30 000kr 1,14928kr 34 478,40
Manufacturers Standard Package
Unit Price without VAT:kr 6,57000
Unit Price with VAT:kr 8,21250