PUMH11-QF is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 10 474
Unit Price: kr 2,65000
Datasheet
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 230MHz 200mW Surface Mount 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PUMH11-QF

DigiKey Part Number
1727-PUMH11-QFTR-ND - Tape & Reel (TR)
1727-PUMH11-QFCT-ND - Cut Tape (CT)
1727-PUMH11-QFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PUMH11-QF
Description
TRANS PREBIAS 2NPN 50V 6-TSSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 230MHz 200mW Surface Mount 6-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 10mA
Manufacturer
Nexperia USA Inc.
Current - Collector Cutoff (Max)
1µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
230MHz
Part Status
Active
Power - Max
200mW
Transistor Type
2 NPN - Pre-Biased (Dual)
Grade
Automotive
Current - Collector (Ic) (Max)
100mA
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
50V
Mounting Type
Surface Mount
Resistor - Base (R1)
10kOhms
Package / Case
6-TSSOP, SC-88, SOT-363
Resistor - Emitter Base (R2)
10kOhms
Supplier Device Package
6-TSSOP
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 5mA, 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NSVMUN5211DW1T2Gonsemi10 474NSVMUN5211DW1T2GOSCT-NDkr 2,65000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,01000kr 2,01
10kr 1,23200kr 12,32
100kr 0,76000kr 76,00
500kr 0,55504kr 277,52
1 000kr 0,48845kr 488,45
2 000kr 0,43221kr 864,42
5 000kr 0,37115kr 1 855,75
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,33331kr 3 333,10
20 000kr 0,30145kr 6 029,00
30 000kr 0,28520kr 8 556,00
50 000kr 0,26693kr 13 346,50
70 000kr 0,25611kr 17 927,70
100 000kr 0,24559kr 24 559,00
Manufacturers Standard Package
Unit Price without VAT:kr 2,01000
Unit Price with VAT:kr 2,51250