


BUK7M6R0-40HX | |
|---|---|
DigiKey Part Number | 1727-8698-2-ND - Tape & Reel (TR) 1727-8698-1-ND - Cut Tape (CT) 1727-8698-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7M6R0-40HX |
Description | MOSFET N-CH 40V 50A LFPAK33 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 50A (Tc) 70W (Tc) Surface Mount LFPAK33 |
Datasheet | Datasheet |
EDA/CAD Models | BUK7M6R0-40HX Models |
Category | Gate Charge (Qg) (Max) @ Vgs 28 nC @ 10 V |
Mfr | Vgs (Max) +20V, -10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1875 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 70W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package LFPAK33 |
Rds On (Max) @ Id, Vgs 6mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3.6V @ 1mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 16,70000 | kr 16,70 |
| 10 | kr 10,61900 | kr 106,19 |
| 100 | kr 7,11510 | kr 711,51 |
| 500 | kr 5,61216 | kr 2 806,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | kr 2,95297 | kr 4 429,45 |
| 3 000 | kr 2,70679 | kr 8 120,37 |
| 4 500 | kr 2,58139 | kr 11 616,25 |
| 7 500 | kr 2,44044 | kr 18 303,30 |
| 10 500 | kr 2,35698 | kr 24 748,29 |
| 15 000 | kr 2,27588 | kr 34 138,20 |
| Unit Price without VAT: | kr 16,70000 |
|---|---|
| Unit Price with VAT: | kr 20,87500 |

