74HCS264BQ-Q100X is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr 2,65000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2 955
Unit Price: kr 2,10000

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr 2,01000
New Product
Shift Shift Register 1 Element 8 Bit 14-DHVQFN (2.5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCS264BQ-Q100X

DigiKey Part Number
1727-74HCS264BQ-Q100XTR-ND - Tape & Reel (TR)
1727-74HCS264BQ-Q100XCT-ND - Cut Tape (CT)
1727-74HCS264BQ-Q100XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCS264BQ-Q100X
Description
74HCS264BQ-Q100/SOT762/DHVQFN1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 14-DHVQFN (2.5x3)
Product Attributes
Filter Similar Products
Category
Function
Serial to Parallel
Manufacturer
Nexperia USA Inc.
Voltage - Supply
2V ~ 6V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Shift Register
Mounting Type
Surface Mount
Output Type
Tri-State
Package / Case
14-VFQFN Exposed Pad
Number of Elements
1
Supplier Device Package
14-DHVQFN (2.5x3)
Number of Bits per Element
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCS164BQ-Q100XNexperia USA Inc.01727-74HCS164BQ-Q100XCT-NDkr 2,65000Parametric Equivalent
74HCS164BQXNexperia USA Inc.2 9551727-74HCS164BQXCT-NDkr 2,10000Parametric Equivalent
74HCS264BQXNexperia USA Inc.01727-74HCS264BQXCT-NDkr 2,01000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,28000kr 2,28
10kr 1,55100kr 15,51
25kr 1,36840kr 34,21
100kr 1,17230kr 117,23
250kr 1,07836kr 269,59
500kr 1,02160kr 510,80
1 000kr 0,97489kr 974,89
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,91727kr 2 751,81
6 000kr 0,88906kr 5 334,36
9 000kr 0,87494kr 7 874,46
15 000kr 0,85929kr 12 889,35
21 000kr 0,85014kr 17 852,94
30 000kr 0,84134kr 25 240,20
75 000kr 0,82240kr 61 680,00
Manufacturers Standard Package
Unit Price without VAT:kr 2,28000
Unit Price with VAT:kr 2,85000