BST82,215 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 454 817
Unit Price: kr 2,74000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2 235
Unit Price: kr 2,65000
Datasheet

Similar


Diodes Incorporated
In Stock: 2 658
Unit Price: kr 9,85000
Datasheet
N-Channel 100 V 190mA (Ta) 830mW (Tc) Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BST82,215

DigiKey Part Number
1727-4937-2-ND - Tape & Reel (TR)
1727-4937-1-ND - Cut Tape (CT)
1727-4937-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BST82,215
Description
MOSFET N-CH 100V 190MA TO236AB
Customer Reference
Detailed Description
N-Channel 100 V 190mA (Ta) 830mW (Tc) Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BST82,215 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
10Ohm @ 150mA, 5V
Mfr
Vgs(th) (Max) @ Id
2V @ 1mA
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
40 pF @ 10 V
Part Status
Discontinued at DigiKey
Power Dissipation (Max)
830mW (Tc)
FET Type
Operating Temperature
-65°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
TO-236AB
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSS123LT1Gonsemi454 817BSS123LT1GOSCT-NDkr 2,74000Direct
TQM123KCX RFGTaiwan Semiconductor Corporation2 2351801-TQM123KCXRFGCT-NDkr 2,65000Similar
ZVN3310FTADiodes Incorporated2 658ZVN3310FCT-NDkr 9,85000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types