Similar



BC817-25W-QF | |
|---|---|
DigiKey Part Number | 1727-BC817-25W-QF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC817-25W-QF |
Description | TRANS NPN 45V 0.5A SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 100mA, 1V |
Mfr | Power - Max 200 mW |
Series | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case SC-70, SOT-323 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Supplier Device Package SOT-323 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC817-25W-AU_R1_000A1 | Panjit International Inc. | 0 | 3757-BC817-25W-AU_R1_000A1CT-ND | kr 0,02304 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | kr 0,19850 | kr 7 940,00 |
| Unit Price without VAT: | kr 0,19850 |
|---|---|
| Unit Price with VAT: | kr 0,24813 |


