PESD36VS2UT-QR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Texas Instruments
In Stock: 4 674
Unit Price: kr 6,84000
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: kr 3,56000
Datasheet

Similar


onsemi
In Stock: 74 231
Unit Price: kr 4,38000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr 7,21000
Datasheet
60V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD36VS2UT-QR

DigiKey Part Number
1727-PESD36VS2UT-QRTR-ND - Tape & Reel (TR)
1727-PESD36VS2UT-QRCT-ND - Cut Tape (CT)
1727-PESD36VS2UT-QRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD36VS2UT-QR
Description
TVS DIODE 36VWM 60VC TO236AB
Customer Reference
Detailed Description
60V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Applications
Ethernet, Telecom
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
17pF @ 1MHz
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 150°C (TA)
Type
Zener
Grade
Automotive
Unidirectional Channels
2
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
36V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
40V
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Clamping (Max) @ Ipp
60V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)
Base Product Number
Power - Peak Pulse
160W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESD2CAN36DBZRQ1Texas Instruments4 674296-ESD2CAN36DBZRQ1CT-NDkr 6,84000Similar
PE4136C2A-AU_R1_000A1Panjit International Inc.03757-PE4136C2A-AU_R1_000A1CT-NDkr 3,56000Similar
SM36T1Gonsemi74 231SM36T1GOSCT-NDkr 4,38000Similar
SZNUP3105LT1Gonsemi0SZNUP3105LT1GOSCT-NDkr 7,21000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes