74LVT16374ADGG,512 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2
Unit Price: kr 8,85000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr 4,75578
Datasheet

Similar


onsemi
In Stock: 1 949
Unit Price: kr 32,57000
Datasheet

Similar


Texas Instruments
In Stock: 4 145
Unit Price: kr 12,59000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 15 223
Unit Price: kr 12,59000
Datasheet
Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-TFSOP (0.240", 6.10mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT16374ADGG,512

DigiKey Part Number
74LVT16374ADGG,512-ND
Manufacturer
Manufacturer Product Number
74LVT16374ADGG,512
Description
IC FF D-TYPE DBL 8-BIT 48-TSSOP
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-TFSOP (0.240", 6.10mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
5ns @ 3.3V, 50pF
Manufacturer
Nexperia USA Inc.
Trigger Type
Positive Edge
Series
Current - Output High, Low
32mA, 64mA
Packaging
Tube
Voltage - Supply
2.7V ~ 3.6V
Part Status
Obsolete
Current - Quiescent (Iq)
120 µA
Function
Standard
Input Capacitance
3 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
2
Supplier Device Package
48-TSSOP
Number of Bits per Element
8
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Clock Frequency
150 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVT16374ADGG,118Nexperia USA Inc.21727-6698-1-NDkr 8,85000Parametric Equivalent
74LVTH16374ADGG,18Nexperia USA Inc.01727-74LVTH16374ADGG,18TR-NDkr 4,75578Parametric Equivalent
74LVT16374MTDXonsemi1 949488-74LVT16374MTDXCT-NDkr 32,57000Similar
SN74LVTH162374DGGRTexas Instruments4 145296-8672-1-NDkr 12,59000Similar
SN74LVTH16374DGGRTexas Instruments15 223296-1263-1-NDkr 12,59000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types