
74LVC594ABQ,115 | |
|---|---|
DigiKey Part Number | 1727-2076-2-ND - Tape & Reel (TR) 1727-2076-1-ND - Cut Tape (CT) 1727-2076-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC594ABQ,115 |
Description | IC SR PUSH-PULL 8BIT 16-DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer Nexperia USA Inc. | Function Serial to Parallel, Serial |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-VFQFN Exposed Pad |
Output Type Push-Pull | Supplier Device Package 16-DHVQFN (2.5x3.5) |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV8T594BQBR | Texas Instruments | 1 956 | 296-SN74LV8T594BQBRCT-ND | kr 9,31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,20000 | kr 6,20 |
| 10 | kr 4,43400 | kr 44,34 |
| 25 | kr 3,97400 | kr 99,35 |
| 100 | kr 3,47680 | kr 347,68 |
| 250 | kr 3,23832 | kr 809,58 |
| 500 | kr 3,09492 | kr 1 547,46 |
| 1 000 | kr 3,04429 | kr 3 044,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 2,83084 | kr 8 492,52 |
| 6 000 | kr 2,75940 | kr 16 556,40 |
| 9 000 | kr 2,72365 | kr 24 512,85 |
| 15 000 | kr 2,68401 | kr 40 260,15 |
| 21 000 | kr 2,66085 | kr 55 877,85 |
| 30 000 | kr 2,63856 | kr 79 156,80 |
| Unit Price without VAT: | kr 6,20000 |
|---|---|
| Unit Price with VAT: | kr 7,75000 |











