Direct

74LVC2G53GF,115 | |
|---|---|
DigiKey Part Number | 1727-4575-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC2G53GF,115 |
Description | IC SWITCH SPDT X 1 10OHM 8XSON |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 10Ohm 8-XSON (1.35x1) |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 3.8ns, 3.8ns |
Manufacturer Nexperia USA Inc. | -3db Bandwidth 300MHz |
Series | Charge Injection 7.5pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 6pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 5µA |
Switch Circuit SPDT | Operating Temperature -40°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 2:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-XFDFN |
On-State Resistance (Max) 10Ohm | Supplier Device Package 8-XSON (1.35x1) |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC2G53GS,115 | Nexperia USA Inc. | 4 645 | 1727-74LVC2G53GS,115CT-ND | kr 2,55000 | Direct |


