74HCT7540D,118 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 4
Unit Price: kr 7,30000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr 5,57000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr 3,42107
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 347
Unit Price: kr 21,07000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3 291
Unit Price: kr 8,76000
Datasheet
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT7540D,118

DigiKey Part Number
1727-74HCT7540D,118TR-ND - Tape & Reel (TR)
1727-74HCT7540D,118CT-ND - Cut Tape (CT)
1727-74HCT7540D,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT7540D,118
Description
IC BUFF 4.5V/5.5V 20-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
6mA, 6mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
1
Supplier Device Package
20-SO
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCT540D,652Nexperia USA Inc.41727-3452-NDkr 7,30000Parametric Equivalent
74HCT540D,653Nexperia USA Inc.01727-74HCT540D,653CT-NDkr 5,57000Parametric Equivalent
74HCT540D-Q100JNexperia USA Inc.01727-74HCT540D-Q100JTR-NDkr 3,42107Parametric Equivalent
74HCT7540D,112Nexperia USA Inc.3471727-3462-NDkr 21,07000Parametric Equivalent
CD74HCT540M96Texas Instruments3 291296-31618-1-NDkr 8,76000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 15,05000kr 15,05
10kr 11,02100kr 110,21
25kr 10,01000kr 250,25
100kr 8,90410kr 890,41
250kr 8,37648kr 2 094,12
500kr 8,25074kr 4 125,37
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 7,58084kr 15 161,68
4 000kr 7,40342kr 29 613,68
6 000kr 7,31455kr 43 887,30
10 000kr 7,21614kr 72 161,40
Manufacturers Standard Package
Unit Price without VAT:kr 15,05000
Unit Price with VAT:kr 18,81250