Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LV4066D,112 | |
|---|---|
DigiKey Part Number | 1727-4105-ND |
Manufacturer | |
Manufacturer Product Number | 74LV4066D,112 |
Description | IC SWITCH SPST-NO X 4 35OHM 14SO |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 35Ohm 14-SO |
Datasheet | Datasheet |
Category | -3db Bandwidth 200MHz |
Manufacturer Nexperia USA Inc. | Channel Capacitance (CS(off), CD(off)) 3.5pF |
Packaging Tube | Current - Leakage (IS(off)) (Max) 2µA |
Part Status Obsolete | Crosstalk -60dB @ 1MHz |
Switch Circuit SPST - NO | Operating Temperature -40°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
On-State Resistance (Max) 35Ohm | Supplier Device Package 14-SO |
Voltage - Supply, Single (V+) 1V ~ 6V | Base Product Number |
Switch Time (Ton, Toff) (Max) 16ns, 28ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LV4066D,118 | Nexperia USA Inc. | 7 040 | 1727-6362-1-ND | kr 2,92000 | Parametric Equivalent |
| D24066QM96G4Q1 | Texas Instruments | 2 477 | 296-24332-1-ND | kr 6,75000 | Similar |
| MAX4066ACSD+ | Analog Devices Inc./Maxim Integrated | 154 | MAX4066ACSD+-ND | kr 70,70000 | Similar |
| MAX4066ACSD+T | Analog Devices Inc./Maxim Integrated | 1 536 | 175-MAX4066ACSD+TCT-ND | kr 70,70000 | Similar |
| MAX4066AESD+ | Analog Devices Inc./Maxim Integrated | 315 | MAX4066AESD+-ND | kr 77,55000 | Similar |




