
74HCT85D,653 | |
|---|---|
DigiKey Part Number | 1727-74HCT85D,653TR-ND - Tape & Reel (TR) 1727-74HCT85D,653CT-ND - Cut Tape (CT) 1727-74HCT85D,653DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT85D,653 |
Description | IC MAG COMPARATOR 4BIT 16-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active High Output A<B, A=B, A>B 16-SO |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 4mA, 4mA |
Series | Max Propagation Delay @ V, Max CL 44ns @ 4.5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 8 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Magnitude Comparator | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Bits 4 | Supplier Device Package 16-SO |
Output Active High | Mounting Type Surface Mount |
Output Function A<B, A=B, A>B | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT85M | Rochester Electronics, LLC | 8 156 | 2156-CD74HCT85M-ND | kr 15,97000 | Similar |
| CD74HCT85M96 | Texas Instruments | 4 926 | CD74HCT85M96-ND | kr 5,47386 | Similar |
| CD74HCT85MT | Texas Instruments | 1 258 | 296-32084-1-ND | kr 15,97000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,38000 | kr 5,38 |
| 10 | kr 3,77700 | kr 37,77 |
| 25 | kr 3,37920 | kr 84,48 |
| 100 | kr 2,94580 | kr 294,58 |
| 250 | kr 2,73948 | kr 684,87 |
| 500 | kr 2,61468 | kr 1 307,34 |
| 1 000 | kr 2,55200 | kr 2 552,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 2,40208 | kr 6 005,20 |
| 5 000 | kr 2,33681 | kr 11 684,05 |
| 7 500 | kr 2,30412 | kr 17 280,90 |
| 12 500 | kr 2,26790 | kr 28 348,75 |
| 17 500 | kr 2,24673 | kr 39 317,78 |
| 25 000 | kr 2,22638 | kr 55 659,50 |
| Unit Price without VAT: | kr 5,38000 |
|---|---|
| Unit Price with VAT: | kr 6,72500 |

