OR Gate IC 1 Channel 5-XSON (1.1x0.85)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT1G32GZ-Q100YL

DigiKey Part Number
1727-74HCT1G32GZ-Q100YLTR-ND - Tape & Reel (TR)
1727-74HCT1G32GZ-Q100YLCT-ND - Cut Tape (CT)
1727-74HCT1G32GZ-Q100YLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT1G32GZ-Q100YL
Description
74HCT1G32GZ-Q100/SOT8065/XSON5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
OR Gate IC 1 Channel 5-XSON (1.1x0.85)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
2mA, 2mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
1.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
27ns @ 4.5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Grade
Automotive
Number of Circuits
1
Qualification
AEC-Q100
Number of Inputs
2
Mounting Type
Surface Mount, Wettable Flank
Voltage - Supply
4.5V ~ 5.5V
Supplier Device Package
5-XSON (1.1x0.85)
Current - Quiescent (Max)
20 µA
Package / Case
4-XDFN Exposed Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,73000kr 1,73
10kr 1,15900kr 11,59
25kr 1,02160kr 25,54
100kr 0,86850kr 86,85
250kr 0,79628kr 199,07
500kr 0,75248kr 376,24
1 000kr 0,71635kr 716,35
2 500kr 0,67828kr 1 695,70
5 000kr 0,65535kr 3 276,75
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,63646kr 6 364,60
20 000kr 0,62092kr 12 418,40
30 000kr 0,61314kr 18 394,20
50 000kr 0,60452kr 30 226,00
70 000kr 0,59948kr 41 963,60
100 000kr 0,59463kr 59 463,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,73000
Unit Price with VAT:kr 2,16250