74HCS264BQX is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr 2,65000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2 955
Unit Price: kr 2,10000

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr 2,28000
New Product
Shift Shift Register 1 Element 8 Bit 14-DHVQFN (2.5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCS264BQX

DigiKey Part Number
1727-74HCS264BQXTR-ND - Tape & Reel (TR)
1727-74HCS264BQXCT-ND - Cut Tape (CT)
1727-74HCS264BQXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCS264BQX
Description
74HCS264BQ/SOT762/DHVQFN14
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 14-DHVQFN (2.5x3)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bits per Element
8
Manufacturer
Nexperia USA Inc.
Function
Serial to Parallel
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
14-VFQFN Exposed Pad
Output Type
Tri-State
Supplier Device Package
14-DHVQFN (2.5x3)
Number of Elements
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCS164BQ-Q100XNexperia USA Inc.01727-74HCS164BQ-Q100XCT-NDkr 2,65000Parametric Equivalent
74HCS164BQXNexperia USA Inc.2 9551727-74HCS164BQXCT-NDkr 2,10000Parametric Equivalent
74HCS264BQ-Q100XNexperia USA Inc.01727-74HCS264BQ-Q100XCT-NDkr 2,28000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,01000kr 2,01
10kr 1,36800kr 13,68
25kr 1,20440kr 30,11
100kr 1,02910kr 102,91
250kr 0,94516kr 236,29
500kr 0,89462kr 447,31
1 000kr 0,85292kr 852,92
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,80137kr 2 404,11
6 000kr 0,77613kr 4 656,78
9 000kr 0,76350kr 6 871,50
15 000kr 0,74951kr 11 242,65
21 000kr 0,74133kr 15 567,93
30 000kr 0,73347kr 22 004,10
Manufacturers Standard Package
Unit Price without VAT:kr 2,01000
Unit Price with VAT:kr 2,51250