74AUP2G32GF,115 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr 1,86578
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 4 537
Unit Price: kr 2,83000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 29 300
Unit Price: kr 1,82000
Datasheet

Similar


Texas Instruments
In Stock: 58 839
Unit Price: kr 3,92000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 252 006
Unit Price: kr 3,83170
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 506 907
Unit Price: kr 4,83525
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 393 358
Unit Price: kr 4,83525
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr 0,95256
Datasheet
OR Gate IC 2 Channel 8-XSON (1.35x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP2G32GF,115

DigiKey Part Number
1727-74AUP2G32GF,115TR-ND - Tape & Reel (TR)
1727-74AUP2G32GF,115CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
74AUP2G32GF,115
Description
IC GATE OR 2CH 2-INP 8XSON
Customer Reference
Detailed Description
OR Gate IC 2 Channel 8-XSON (1.35x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.7V ~ 0.9V
Series
Input Logic Level - High
1.6V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Max Propagation Delay @ V, Max CL
6.4ns @ 3.3V, 30pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
2
Supplier Device Package
8-XSON (1.35x1)
Number of Inputs
2
Package / Case
8-XFDFN
Voltage - Supply
0.8V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
500 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP2G32GN,115Nexperia USA Inc.01727-74AUP2G32GN,115TR-NDkr 1,86578Parametric Equivalent
74AUP2G32GS,115Nexperia USA Inc.4 5371727-74AUP2G32GS,115CT-NDkr 2,83000Parametric Equivalent
74AUP2G32GT,115Nexperia USA Inc.29 3001727-6881-1-NDkr 1,82000Parametric Equivalent
SN74AUP2G32DQERTexas Instruments58 839296-25873-1-NDkr 3,92000Similar
74AUP2G32GD,125Rochester Electronics, LLC252 0062156-74AUP2G32GD125-NDkr 3,83170Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes