Direct



1PS76SB40-QX | |
|---|---|
DigiKey Part Number | 1727-1PS76SB40-QXTR-ND - Tape & Reel (TR) 1727-1PS76SB40-QXCT-ND - Cut Tape (CT) 1727-1PS76SB40-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1PS76SB40-QX |
Description | DIODE SCHOTTKY 40V 120MA SOD323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 120mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 40 V |
Mfr | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 120mA | Supplier Device Package SOD-323 |
Voltage - Forward (Vf) (Max) @ If 1 V @ 40 mA | Operating Temperature - Junction 150°C |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSVR0340HT1G | onsemi | 0 | NSVR0340HT1GOSCT-ND | kr 3,92000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,37000 | kr 2,37 |
| 10 | kr 1,44100 | kr 14,41 |
| 100 | kr 0,89590 | kr 89,59 |
| 500 | kr 0,65650 | kr 328,25 |
| 1 000 | kr 0,57886 | kr 578,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,47997 | kr 1 439,91 |
| 6 000 | kr 0,43000 | kr 2 580,00 |
| 9 000 | kr 0,40451 | kr 3 640,59 |
| 15 000 | kr 0,37584 | kr 5 637,60 |
| 21 000 | kr 0,35885 | kr 7 535,85 |
| 30 000 | kr 0,34233 | kr 10 269,90 |
| Unit Price without VAT: | kr 2,37000 |
|---|---|
| Unit Price with VAT: | kr 2,96250 |


