New at DigiKey
U4T1C01CD6P010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U4T1C01CD6P010

DigiKey Part Number
4186-U4T1C01CD6P010-ND
Manufacturer
Manufacturer Product Number
U4T1C01CD6P010
Description
USB 40Gbps C- C Down Angle, 1m
Customer Reference
Detailed Description
USB 40Gbps (USB4 40Gbps) Cable C Male to C Male, Down Angle 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Bulk
Part Status
Active
Configuration
Length
3.28' (1.00m)
Specifications
USB 40Gbps (USB4 40Gbps)
Transfer Rate
40Gbps
Wire Gauge
24 AWG, 30 AWG, 32 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Newnex
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.