


CS02368-32M | |
|---|---|
DigiKey Part Number | 644-CS02368-32MTR-ND - Tape & Reel (TR) 644-CS02368-32MCT-ND - Cut Tape (CT) 644-CS02368-32MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS02368-32M |
Description | CRYSTAL 32.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 9pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±16ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,84000 | kr 6,84 |
| 10 | kr 5,93000 | kr 59,30 |
| 25 | kr 5,60880 | kr 140,22 |
| 50 | kr 5,37540 | kr 268,77 |
| 100 | kr 5,15270 | kr 515,27 |
| 250 | kr 4,87284 | kr 1 218,21 |
| 500 | kr 4,67120 | kr 2 335,60 |
| 1 000 | kr 4,47798 | kr 4 477,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 4,18814 | kr 12 564,42 |
| 6 000 | kr 4,01512 | kr 24 090,72 |
| 9 000 | kr 3,91730 | kr 35 255,70 |
| 15 000 | kr 3,79751 | kr 56 962,65 |
| 21 000 | kr 3,72066 | kr 78 133,86 |
| Unit Price without VAT: | kr 6,84000 |
|---|---|
| Unit Price with VAT: | kr 8,55000 |

