
STDCRG2-16M | |
|---|---|
DigiKey Part Number | 644-STDCRG2-16MTR-ND - Tape & Reel (TR) 644-STDCRG2-16MCT-ND - Cut Tape (CT) 644-STDCRG2-16MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STDCRG2-16M |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | STDCRG2-16M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,57000 | kr 5,57 |
| 10 | kr 4,87200 | kr 48,72 |
| 25 | kr 4,60880 | kr 115,22 |
| 50 | kr 4,41920 | kr 220,96 |
| 100 | kr 4,23590 | kr 423,59 |
| 250 | kr 4,00576 | kr 1 001,44 |
| 500 | kr 3,83992 | kr 1 919,96 |
| 1 000 | kr 3,68108 | kr 3 681,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 3,44278 | kr 10 328,34 |
| 6 000 | kr 3,30050 | kr 19 803,00 |
| 9 000 | kr 3,22006 | kr 28 980,54 |
| 15 000 | kr 3,12154 | kr 46 823,10 |
| 21 000 | kr 3,05833 | kr 64 224,93 |
| 30 000 | kr 2,99275 | kr 89 782,50 |
| Unit Price without VAT: | kr 5,57000 |
|---|---|
| Unit Price with VAT: | kr 6,96250 |











