


FE-HXT-RT-08IN | |
|---|---|
DigiKey Part Number | 5600-FE-HXT-RT-08IN-ND |
Manufacturer | |
Manufacturer Product Number | FE-HXT-RT-08IN |
Description | 8'' HDMI M/F Right Angle Cable |
Customer Reference | |
Detailed Description | Cable Assembly 0.667' (203.20mm, 8.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Female | |
2nd Connector Type | HDMI-A Male, R/A | |
Length | 0.667' (203.20mm, 8.00") | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 77,78000 | kr 77,78 |
| 10 | kr 65,32600 | kr 653,26 |
| 25 | kr 63,01960 | kr 1 575,49 |
| 50 | kr 60,80520 | kr 3 040,26 |
| 100 | kr 58,86760 | kr 5 886,76 |
| 250 | kr 57,29904 | kr 14 324,76 |
| 500 | kr 55,73048 | kr 27 865,24 |
| 1 000 | kr 54,34644 | kr 54 346,44 |
| 2 000 | kr 53,23922 | kr 106 478,44 |
| Unit Price without VAT: | kr 77,78000 |
|---|---|
| Unit Price with VAT: | kr 97,22500 |



