


WN-1FT-5E04UPBL3 | |
|---|---|
DigiKey Part Number | 5600-WN-1FT-5E04UPBL3-ND |
Manufacturer | |
Manufacturer Product Number | WN-1FT-5E04UPBL3 |
Description | PER FOOT CAT5E UTP/Plenum Cable |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Blue 24 AWG 1.00' (0.30m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Length | 1.00' (0.30m) | |
Jacket Color | Blue | |
Ratings | UL Style, ETL | |
Features | - | |
Usage | Ethernet | |
Conductor Insulation | - | |
Grade | - | |
Qualification | - | |
Shield Coverage | - | |
Spool Size | - |

