Plug, 9 Position To Plug, 4 Position IEEE1394 Cable Black 15.00' (4.57m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plug, 9 Position To Plug, 4 Position IEEE1394 Cable Black 15.00' (4.57m)
BB-CC1394F4-15

BB-CC1394F4-15

DigiKey Part Number
5600-BB-CC1394F4-15-ND
Manufacturer
Manufacturer Product Number
BB-CC1394F4-15
Description
CBL IEEE1394 9POS TO 4POS 15'
Customer Reference
Detailed Description
Plug, 9 Position To Plug, 4 Position IEEE1394 Cable Black 15.00' (4.57m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector
Plug, 9 Position
Manufacturer
My Cable Mart
2nd Connector
Plug, 4 Position
Series
Length
15.00' (4.57m)
Packaging
Bulk
Color
Black
Part Status
Active
Shielding
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
MARKETPLACE PRODUCT
Will ship in approximately 1 days from My Cable Mart
A separate shipping fee may apply.
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 207,46000kr 207,46
10kr 174,25100kr 1 742,51
25kr 168,04760kr 4 201,19
50kr 162,20880kr 8 110,44
100kr 157,00860kr 15 700,86
250kr 152,90316kr 38 225,79
500kr 148,70654kr 74 353,27
1 000kr 144,96606kr 144 966,06
2 000kr 141,86421kr 283 728,42
Unit Price without VAT:kr 207,46000
Unit Price with VAT:kr 259,32500