


83181664 | |
|---|---|
DigiKey Part Number | 2160-83181664-ND |
Manufacturer | |
Manufacturer Product Number | 83181664 |
Description | CORRUGT COND EW-PAE M40/P3 1=25M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA12), Nylon 12, Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 1.374" (34.90mm) 82.02' (25.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 1.374" (34.90mm) | |
Diameter - Outside | 1.654" (42.00mm) | |
Material | Polyamide (PA12), Nylon 12, Halogen Free | |
Color | Black | |
Length | 82.02' (25.00m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 120°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 HB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 9 704,42000 | kr 9 704,42 |
| Unit Price without VAT: | kr 9 704,42000 |
|---|---|
| Unit Price with VAT: | kr 12 130,52500 |

